Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €211.910 |
Price for:Each
Minimum: 1
Multiple: 1
€211.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTME
Manufacturer Part NoLEGK5
Order Code3864389
Technical Datasheet
Kit ContentsMM2008 Thermometer, Standard Probes, Thermocouple Attachment Pads, Temperature Log Book and Case
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- K type Legionnaires temperature monitoring kit
Contents
MM2008 Legionella thermometer with integral timer, KM03 general purpose probe, KS07 high temperature surface probe, KA01 fine wire probe, TAPS 20 x thermo attachment pads, LEGC01 standard carry case, TEMPRB temperature log book, 1 x PP3 battery, Legionella booklet.
Technical Specifications
Kit Contents
MM2008 Thermometer, Standard Probes, Thermocouple Attachment Pads, Temperature Log Book and Case
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5