Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €205.990 |
5+ | €204.130 |
10+ | €202.260 |
20+ | €193.000 |
Price for:Each
Minimum: 1
Multiple: 1
€205.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTME
Manufacturer Part NoLEGK6
Order Code3864391
Technical Datasheet
Kit ContentsThermometer, Dual Surface/Immersion/Fine Wire Probes, Thermocouple Attachment Pads, Log Book/Case
Product Range-
Product Overview
- K type Legionnaires temperature kit with dual probe
- Low battery indication
- Selectable thermocouple types: K & T
- Self-calibrating
- Rubber boot included for extra protection against damage
Contents
MM2008 Legionella thermometer with integral timer, KS20-S dual surface/immersion probe, KA01 fine wire probe, TAPS – 20 x thermo attachment pads, LEGC01 standard carry case, TEMPRB temperature log book, PP3 battery.
Technical Specifications
Kit Contents
Thermometer, Dual Surface/Immersion/Fine Wire Probes, Thermocouple Attachment Pads, Log Book/Case
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5