Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTME
Manufacturer Part NoMM2008
Order Code3864379
Product RangeMM20xx Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €106.080 |
5+ | €91.640 |
10+ | €89.810 |
20+ | €87.970 |
Price for:Each
Minimum: 1
Multiple: 1
€106.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTME
Manufacturer Part NoMM2008
Order Code3864379
Product RangeMM20xx Series
Technical Datasheet
Temperature Measuring Range-200°C to +1372°C
External Height130mm
External Width70mm
External Depth33mm
Product RangeMM20xx Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Single input thermometer with an integral 1 minute & 2 minute timer. This thermometer is primarily developed for use in Legionella risk management and offers reassurance that the correct temperature is taken when monitoring hot and cold water temperatures.
- Measurement range: -200 to +1372°C (probe type dependant)
- Accuracy: - ± 0.1% of reading ± 0.2°C
- °C/°F selectable
- IP67 waterproof casing
- Low battery indication
- Selectable thermocouple types: K & T
- Self-calibrating
- Rubber boot included for extra protection against damage
- Includes 1 x PP3 battery
Technical Specifications
Temperature Measuring Range
-200°C to +1372°C
External Width
70mm
Product Range
MM20xx Series
External Height
130mm
External Depth
33mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19