Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €165.300 |
| 5+ | €161.990 |
| 10+ | €158.690 |
| 20+ | €155.380 |
Price for:Each
Minimum: 1
Multiple: 1
€165.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTME
Manufacturer Part NoMMWALLKIT
Order Code3864413
Technical Datasheet
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MM2000 with needle probe & wall mount holder (digital food thermometer, needle probe, wall mount holder). HACCP compliant. For handheld temperature spot checks on cooked, chilled and frozen food and liquids: meat, chicken, fish, ready meals, beverages.
- Measurement range (Handheld): -200 to + 1372°C
- Measurement range (Probe): -100 to 280°C
- IP67 waterproof thermometer
- C/F selectable
- Thermometer has user selectable thermocouple types K, T, J, R, N, E, S, + IR
- Thermometer can be used with other 2-pin thermocouple probes
- Rubber boot included with the thermometer for extra protection against damage
- Probe measures 3.3mm by 115mm
- High accuracy ±0.2°C ±0.15% of Reading (Type T)
- Wall mount holder is made of strong stainless steel
Contents
MM2000 waterproof thermometer, TP05 needle probe, MMWALLHOLD, PP3 battery.
Technical Specifications
Kit Contents
MM2000 Thermometer, Needle Probe and Wall Mount Holder
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.525