Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.960 |
Price for:Each
Minimum: 1
Multiple: 1
€38.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTME
Manufacturer Part NoPTCA12
Order Code3864470
Technical Datasheet
Test Probe FunctionsTemperature
For Use WithTME MM2040 Thermistor Thermometer
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Used commonly for between pallet temperature monitoring. Can also be used to measure liquid.
- Thermistor flat food probe 85 x 5 x 3mm
- 2k2 NTC thermistor
- Accuracy - (±2°C ±0.15%)
- Measurement range from -50 to 150°C
- 2m cable length
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
TME MM2040 Thermistor Thermometer
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08