Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTME
Manufacturer Part NoSOLO-T
Order Code3864410
Product RangeSOLO Series
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €51.870 |
Price for:Each
Minimum: 1
Multiple: 1
€51.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTME
Manufacturer Part NoSOLO-T
Order Code3864410
Product RangeSOLO Series
Technical Datasheet
Temperature Measuring Range-200°C to +400°C
External Height160mm
External Width50mm
External Depth30mm
Product RangeSOLO Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
SOLO handheld thermometer with T Type Socket. Accurate, splash proof, HACCP Compatible. For handheld spot checks on food and liquids: meat, chicken, fish, ready meals, beverages. Compatible with standard and plug mounted probes.
- Easy to use button-free operation
- Front facing display
- Displays temperature zone symbols for cooked, chilled and frozen
- Measurement range: 200 to 400°C
- Resolution: 0.1°C, pre-set to C
- Socket for K TYPE standard and plug mounted probes
- Splash proof casing
- Low battery indication
- Includes 2 x AA batteries
Technical Specifications
Temperature Measuring Range
-200°C to +400°C
External Width
50mm
Product Range
SOLO Series
External Height
160mm
External Depth
30mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175