Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €69.680 |
Price for:Each
Minimum: 1
Multiple: 1
€69.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoBS-1030B
Order Code3370681
Transformer Power Tappings30, 20, 15, 10, 5W, 8R
Frequency Response Min80Hz
Frequency Response Max20kHz
External Height290mm
External Width196mm
External Depth150mm
SVHCTo Be Advised
Product Overview
- Small, 2-way bass reflex type speaker
- 120mm (4.75") Low frequency driver
- 25mm (1") Dome tweeter
- Wide frequency range
- Suitable for announcements and music playback
- Splash-proof construction
Technical Specifications
Transformer Power Tappings
30, 20, 15, 10, 5W, 8R
Frequency Response Max
20kHz
External Width
196mm
SVHC
To Be Advised
Frequency Response Min
80Hz
External Height
290mm
External Depth
150mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.496