Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOA ELECTRONICS
Manufacturer Part NoSC-615
Order Code3370723
Product RangeTOA - SC-6xx Horns
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €67.080 |
5+ | €61.540 |
Price for:Each
Minimum: 1
Multiple: 1
€67.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoSC-615
Order Code3370723
Product RangeTOA - SC-6xx Horns
Technical Datasheet
Frequency Response Min280Hz
Frequency Response Max12.5kHz
External Height179mm
External Width222mm
External Depth234mm
Product RangeTOA - SC-6xx Horns
SVHCTo Be Advised
Product Overview
Rectangular shaped low impedance P.A. horn speaker.
- Compact, highly intelligible speaker
- Suited to public address announcement applications
- Powder coated external speaker component with stainless steel bracket and screws
- Weatherproof capability
- Fitted with a 2 core cable
Technical Specifications
Frequency Response Min
280Hz
External Height
179mm
External Depth
234mm
SVHC
To Be Advised
Frequency Response Max
12.5kHz
External Width
222mm
Product Range
TOA - SC-6xx Horns
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4