Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €51.720 |
Price for:Each
Minimum: 1
Multiple: 1
€51.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoWH-4000H
Order Code3370767
DirectivityUnidirectional
Output Impedance-
Frequency Response Min-
Frequency Response Max-
Sensitivity-66 dB
Connector Type3.5mm Jack Plug, Mono
Lead Length1.3m
SVHCTo Be Advised
Technical Specifications
Directivity
Unidirectional
Frequency Response Min
-
Sensitivity
-66 dB
Lead Length
1.3m
Output Impedance
-
Frequency Response Max
-
Connector Type
3.5mm Jack Plug, Mono
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167