Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOOLPAK
Manufacturer Part NoSB39
Order Code3391846
Also Known AsGTIN UPC EAN: 5039197014892
Technical Datasheet
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.460 |
Price for:Each
Minimum: 1
Multiple: 1
€3.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOOLPAK
Manufacturer Part NoSB39
Order Code3391846
Also Known AsGTIN UPC EAN: 5039197014892
Technical Datasheet
Length60mm
For Use With1/4" Hex Bits
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Professional magnetic bit holder, suitable for retaining ¼" hex insert bits. Body produced from steel, for high strength and long service life. Shank manufactured from fully-hardened (HRC42-48) carbon steel, with fitting according to DIN 3126 E6.3. Strong, permanent magnetic pad inside the bit holder retains the insert bit securely during use.
- 60mm Long / ¼” Hex Power Drive Quick-Change Shank
- Magnetic For Retaining ¼" Hex Insert Bits Securely
- Steel Body, Fully Hardened Steel Shank
- DIN 3126 E6.3
Technical Specifications
Length
60mm
Product Range
-
For Use With
1/4" Hex Bits
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84661038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028