Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €805.820 |
Product Information
Product Overview
05241103 is an i.MX 95 Verdin evaluation kit based on the NXP i.MX 95 SoC, featuring a rich set of high-speed interfaces with Ethernet Port up to 10Gbps and offering a high-performance computer with 6 Arm Cortex-A55. It also provides an expansive machine vision capability, advanced security and support for several types of displays and multimedia. The i.MX 95 Verdin Evaluation Kit provides a product for the next generation of Edge AI, automotive, industrial and medical applications.
- Features: i.MX 95 SoC, Crypto, eFuse key storage, secure boot, secure clock and tamper detection
- Cortex A55 -main CPU: 6 A55 cores, 1.8GHz A55 clock, 32kB L1 instruction cache
- 32kB L1 data cache, 64kB L2 cache, 512kB L3 cache and Neon SIMD
- Cortex M7 – real-time MCU: 400MHz M7 clock
- 512KB with ECC tightly coupled memory
- 64GB eMMC capacity
- 2kbit (256 × 8bits) I2C EEPROM capacity, I2C EEPROM bus speed: Fast: 400kHz and Std: 100kHz
- RAM capacity :16GB and RAM type: LPDDR5
- RAM speed: 6400MT/s
- EVK dimension is 200 x 136 x 18mm
Contents
Power adapter, Heatsink, DSI to HDMI adapter, DSI/CSI to mini SAS adapter, Wi-Fi/Bluetooth module, 2x Wi-Fi/Bluetooth antennas.
Technical Specifications
NXP
-
Cortex-A55
Verdin Eval Board i.MX 95, Heatsink, 3 x Adapter, Adapter, Wi-Fi/Bluetooth Module & Antennas
No SVHC (21-Jan-2025)
64bit
ARM
i.MX 95
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate