Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoNGK INSULATOR-EC SERIES-EVB-01
Order Code4284584
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.390 |
Price for:Each
Minimum: 1
Multiple: 1
€27.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoNGK INSULATOR-EC SERIES-EVB-01
Order Code4284584
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub Type0
Silicon Core NumberXC6810B42H0R-G
Silicon ManufacturerTorex
Kit ContentsNGK INSULATORS EnerCera EC Series Evaluation Board XC6810B42H0R-G
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NGK INSULATOR-EC SERIES-EVB-01 is a XC6810 battery charger power management evaluation board. The XC6810 features protections such as battery over discharge protection, output short protection, thermal control, reverse current prevention and safety timer of charging, UVLO.
- NGK INSULATORS "EnerCera" EC series evaluation board
- Input voltage range from 3.5 to 28V, charge voltage range from 4.18 to 4.22V, 5mA charge current
- Ultra-compact charger IC for Li-ion batteries compatible with wireless power transfer
- Shutdown for shipping / VIN Two-wire communication /charging & battery monitor
- Shutdown, wake-up
- Battery voltage monitor or low notification
- Current path with input current limit (110mA)
- Battery temperature monitor
- OUT line switch interlocked with UVLO (option)
- Charge enable control
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
XC6810B42H0R-G
Kit Contents
NGK INSULATORS EnerCera EC Series Evaluation Board XC6810B42H0R-G
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
0
Silicon Manufacturer
Torex
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001