Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.710 |
Price for:Each
Minimum: 1
Multiple: 1
€22.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoNICHICON-SLB_SERIES-EVB-01
Order Code4263902
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeBattery Charger, Battery Monitor
Silicon Core NumberXC6240A263NR-G, XC6140C18A9R-G
Silicon ManufacturerTorex
Kit ContentsNichicon SLB Series Evaluation Board XC6240A263NR-G, XC6140C18A9R-G
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NICHICON-SLB_SERIES-EVB-01 is a Nichicon SLB series evaluation board for SLB series battery charging & monitoring reference circuit.
- 20°C high-rate rapid charge/discharge performance
- High density input/output like an electric double layer capacitor
- Long life of more than 25,000 charge/discharge cycles
- Low temperature characteristics enabling operation even at -30℃
- Uses highly safe lithium titanium oxide (LTO)
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
XC6240A263NR-G, XC6140C18A9R-G
Kit Contents
Nichicon SLB Series Evaluation Board XC6240A263NR-G, XC6140C18A9R-G
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
Battery Charger, Battery Monitor
Silicon Manufacturer
Torex
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001