
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.100 |
10+ | €0.689 |
100+ | €0.486 |
500+ | €0.339 |
1000+ | €0.305 |
2500+ | €0.299 |
Product Information
Product Overview
XC6240A2638R-G is a XC6240 series charging IC for rechargeable batteries compatible with CV charging. This product consists of regulators which have achieved an ultra-low supply current of 0.8uA. The output voltage of this product is internally fixed to be compatible with the CV voltages of rechargeable battery. Even if fluctuations are taken into account, the CV voltages of rechargeable batteries will not be exceeded, so charging can be performed without concern. The addition of a diode on the input side also allows the sink current flowing from a rechargeable battery to the regulator to be suppressed to 0.24uA, which can greatly contribute to extending the battery-driven time while charging is not being performed. The CE function can turn the regulator output off and put the IC into a shutdown state where the supply current can be substantially reduced. Application includes rechargeable batteries compatible with CV charging, IoT devices and smart cards.
- Operating voltage range from 1.5V to 6.0V, output voltage is 2.63V ± 1.5%
- Maximum output current is 150mA (300mA Limit), dropout voltage is 450mV@IOUT=100mA
- Low supply current is 0.8μA, VOUT pin sink current is 0.24μA
- Stand-by current is 0.01μA, current limit protective function
- Ceramic output capacitor
- CE high active type
- USP-6B06 package
- Operating ambient temperature range from -40°C to 85°C
Technical Specifications
Li-Titanate
-
6V
6Pins
85°C
-
No SVHC (21-Jan-2025)
-
1.5V
USP-B06
-40°C
Surface Mount
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate