Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.130 |
10+ | €3.030 |
25+ | €2.720 |
50+ | €2.430 |
100+ | €2.190 |
Product Information
Product Overview
XC6810C42G0R-G is a XC6810 series linear charger IC for Li-ion battery with ultra-small package compatible with a wireless charging and contact power supply. The charging current corresponds to 1mA to 25mA, and it has a current path function that supplies power to the system at the same time as charging. To realize an ultra-compact system, battery over discharge protection function, output terminal short protection function and battery voltage monitor function or battery low voltage notification function are equipped. The IC is equipped with a shutdown function and a wake-up function using an external push button to reduce battery consumption when the product is stored or unused. Application includes hearing aid, wireless earphones / headset, wearable devices, wireless charging equipment, IoT devices, smartcards.
- Input voltage range from 3.5V to 28.0V
- Charge voltage range from 3.80V to 4.40V (0.05V increments)
- Charge current range from 1mA to 25mA, set by an external resistor
- Input current limit is 110mA
- Typical BAT sink current at shut down is 10nA
- WLP-12-01 package
- Operating ambient temperature range from -40 to 85°C
- Output short protection, thermal control, safety timer of charging, UVLO
Technical Specifications
Li-Ion, Li-Pol
4.2V
WLP
1Cells
85°C
-
5V
25mA
12Pins
-40°C
Surface Mount
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate