Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.730 |
Price for:Each
Minimum: 1
Multiple: 1
€24.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC8111AA01M-EVB-01
Order Code4263903
Technical Datasheet
Silicon ManufacturerTorex
Silicon Core NumberXC8111AA01MR
Kit Application TypePower Management - Load Switch
Application Sub TypeLoad Switch
Kit ContentsEvaluation Board XC8111AA01MR
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- XC8111AA01MR evaluation board
- 6Vmax, 1A load switch IC with ideal diode function
- ORing connection
- Low voltage drop regulator with output current limit and input voltage control
- Output 5V baseline power profile, 9V extended power profile
- Adaptive rectifier configuration (ARC) mode for enhanced spatial freedom
- Accurate voltage/current measurement for foreign object detection (FOD)
- On-chip thermal management and protections
Technical Specifications
Silicon Manufacturer
Torex
Kit Application Type
Power Management - Load Switch
Kit Contents
Evaluation Board XC8111AA01MR
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
XC8111AA01MR
Application Sub Type
Load Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001