Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXCL101A331ER-G
Order Code3535871
Product RangeXCL101 Series
Technical Datasheet
1.618 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.730 |
| 10+ | €1.880 |
| 50+ | €1.610 |
| 100+ | €1.240 |
| 250+ | €1.090 |
| 500+ | €1.000 |
| 1000+ | €0.929 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXCL101A331ER-G
Order Code3535871
Product RangeXCL101 Series
Technical Datasheet
DC / DC Converter TypeCL2025-02-8, Micro Converter
Input Voltage Min900mV
Input Voltage Max5.5V
No. of Outputs1 Output
DC / DC Converter IC CaseCL2025-02
No. of Pins8Pins
Output Current100mA
Output Voltage Nom3.3V
Switching Frequency1.2MHz
Operating Temperature Max85°C
Product RangeXCL101 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC / DC Converter Type
CL2025-02-8, Micro Converter
Input Voltage Max
5.5V
DC / DC Converter IC Case
CL2025-02
Output Current
100mA
Switching Frequency
1.2MHz
Product Range
XCL101 Series
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
900mV
No. of Outputs
1 Output
No. of Pins
8Pins
Output Voltage Nom
3.3V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001