Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXCL202B181ER-G
Order Code3535901
Product RangeXCL202 Series
Technical Datasheet
3.056 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.750 |
| 10+ | €2.040 |
| 50+ | €1.870 |
| 100+ | €1.670 |
| 250+ | €1.580 |
| 500+ | €1.470 |
| 1000+ | €1.260 |
| 2500+ | €1.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXCL202B181ER-G
Order Code3535901
Product RangeXCL202 Series
Technical Datasheet
DC / DC Converter TypeCL2025-02-8, Micro Converter
Input Voltage Min2V
Input Voltage Max6V
No. of Outputs1 Output
DC / DC Converter IC CaseCL2025-02
No. of Pins8Pins
Output Current400mA
Output Voltage Nom1.8V
Switching Frequency1.2MHz
Operating Temperature Max85°C
Product RangeXCL202 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC / DC Converter Type
CL2025-02-8, Micro Converter
Input Voltage Max
6V
DC / DC Converter IC Case
CL2025-02
Output Current
400mA
Switching Frequency
1.2MHz
Product Range
XCL202 Series
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2V
No. of Outputs
1 Output
No. of Pins
8Pins
Output Voltage Nom
1.8V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability