Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXCL212B082DR
Order Code3535972
Product RangeXCL212 Series
Technical Datasheet
80 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.430 |
10+ | €2.940 |
25+ | €2.550 |
50+ | €2.340 |
100+ | €2.120 |
250+ | €1.900 |
500+ | €1.770 |
1000+ | €1.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoXCL212B082DR
Order Code3535972
Product RangeXCL212 Series
Technical Datasheet
DC / DC Converter TypeUSP-11B01-11, Micro Converter
Input Voltage Min2.7V
Input Voltage Max6V
No. of Outputs1 Output
DC / DC Converter IC CaseUSP-11B01
No. of Pins11Pins
Output Current2A
Output Voltage Min900mV
Output Voltage Max6V
Switching Frequency2.4MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Max85°C
Product RangeXCL212 Series
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC / DC Converter Type
USP-11B01-11, Micro Converter
Input Voltage Max
6V
DC / DC Converter IC Case
USP-11B01
Output Current
2A
Output Voltage Max
6V
Topology
Synchronous Buck (Step Down)
Product Range
XCL212 Series
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
2.7V
No. of Outputs
1 Output
No. of Pins
11Pins
Output Voltage Min
900mV
Switching Frequency
2.4MHz
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability