Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.910 |
10+ | €1.910 |
50+ | €1.770 |
100+ | €1.490 |
250+ | €1.410 |
500+ | €1.220 |
1000+ | €1.120 |
Product Information
Product Overview
XCL224A123D2-G is a XCL224 series HiSAT-COT® 0.7A inductor built-in step-down “micro DC/DC” converter which integrates an inductor and a control IC in one tiny package. An internal coil simplifies the circuit and enables minimization of noise and other operational trouble due to the circuit wiring. A wide operating voltage range of 2.5V to 5.5V enables support for applications that require an internally fixed output voltage (0.8V to 3.6V) (±2.0%). This uses synchronous rectification at an operating frequency of 3.0MHz. It uses HiSAT-COT synchronous rectification. It uses HiSAT-COT+automatic PWM/PFM switching control can be selected. This a high speed soft-start as fast as 0.3ms in typical for quick turn-on. With the built-in UVLO function, the internal P-channel driver transistor is forced OFF when input voltage becomes 2.0V or lower. Application includes note book PC, tablet PC, mobile phone, wearable device, optical device.
- 700mA output current, 88% (VIN=5.0V, VOUT=3.3V/300mA) efficiency
- PWM/PFM control methods
- Thermal shut down, current limit circuit (drop), short circuit protection
- Soft-start circuit built-in, UVLO, CL discharge function
- Low ESR ceramic capacitor
- 0.47μH typical inductance (test freq.=1MHz), 0.9A typical inductor rated current (∆T=+40°C)
- USP-8B04 package, operating ambient temperature range from -40 to +105°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USP-8B04-8, Micro Converter
5.5V
USP-8B04
700mA
3MHz
XCL224 Series
2.5V
1 Output
8Pins
1.2V
105°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate