Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXCL225A0K1H2
Order Code3536047
Product RangeXCL225 Series
Technical Datasheet
1.227 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.510 |
10+ | €1.930 |
50+ | €1.720 |
100+ | €1.560 |
250+ | €1.440 |
500+ | €1.310 |
1000+ | €1.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoXCL225A0K1H2
Order Code3536047
Product RangeXCL225 Series
Technical Datasheet
DC / DC Converter TypeDFN3030-10B-10, Micro Converter
Input Voltage Min3V
Input Voltage Max18V
No. of Outputs1 Output
DC / DC Converter IC CaseDFN3030-10B
No. of Pins10Pins
Output Current500mA
Output Voltage Min1V
Output Voltage Max15V
Switching Frequency1.2MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Max105°C
Product RangeXCL225 Series
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Jan-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC / DC Converter Type
DFN3030-10B-10, Micro Converter
Input Voltage Max
18V
DC / DC Converter IC Case
DFN3030-10B
Output Current
500mA
Output Voltage Max
15V
Topology
Synchronous Buck (Step Down)
Product Range
XCL225 Series
SVHC
No SVHC (17-Jan-2023)
Input Voltage Min
3V
No. of Outputs
1 Output
No. of Pins
10Pins
Output Voltage Min
1V
Switching Frequency
1.2MHz
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001