Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.580 |
10+ | €1.990 |
50+ | €1.770 |
100+ | €1.600 |
250+ | €1.480 |
500+ | €1.350 |
1000+ | €1.240 |
2500+ | €1.210 |
Product Information
Product Overview
XCL226A0K1H2 is a XCL226 series 0.5A inductor built-in step-down micro DC/DC converter IC with a built-in high-side / low-side driver transistor. This has an operating voltage range of 3.0 to 18.0V and it can support 500mA as an output current with high-efficiency. This is compatible with Low ESR capacitors such as ceramic capacitors for the load capacitor (CL). 0.75V reference voltage source is incorporated in the IC, and the output voltage can be set to a value from 1.0V to 15.0V using external resistors (RFB1, RFB2). 1.2MHz can be selected for the switching frequency. In PWM/PFM automatic switchover control, IC can change the control method between PWM and PFM based on the output current requirement and as a result IC can achieve high efficiency over the full load range. Application includes hot water supply system, recorders, camcorders, refrigerators, air-conditioners, low power systems.
- 500mA output current, 85% at 12V→5V, 1mA) efficiency
- PWM control, PWM/PFM automatic control methods
- Over current protection, integral latch method, thermal shutdown protection circuits
- Ceramic capacitor output capacitor
- 2.70V typical UVLO detect voltage (VIN:2.8V→2.6V, VFB=0.675V)
- 12.5A typical quiescent current (VFB=0.825V)
- 1.65μA typical stand-by current (VEN/SS=0V)
- 1098 to 1302KHz oscillation frequency range (connected to external components, IOUT=100mA)
- 4.3μH typical inductance (test Freq.=1MHz), 1200mA typical inductor rated current (ΔT=+40°C)
- DFN3030-10B package, operating ambient temperature range from -40 to 105°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DFN3030-10B-10, Micro Converter
18V
DFN3030-10B
500mA
15V
Synchronous Buck (Step Down)
XCL226 Series
3V
1 Output
10Pins
1V
1.2MHz
105°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate