Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEDORE
Manufacturer Part NoTLS 0022 F/HEX BLUE
Order Code1714397
Also Known As015080
Technical Datasheet
45 In Stock
22 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €179.790 |
| 3+ | €176.190 |
Price for:Each
Minimum: 1
Multiple: 1
€179.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part NoTLS 0022 F/HEX BLUE
Order Code1714397
Also Known As015080
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m-
Drive Size - Metric-
Drive Size - Imperial0.25"
Overall Length104mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TLS 0022 F/HEX BLUE is a 104mm Torque Limiting Screwdriver ensures accurate process control by eliminating under and over tightening due to our proven slipping technology. Reduces the likelihood of warranty and rework by ensuring accurate torque application. The slipping mechanism together with the tamperproof adjustment ensures the torque is applied repeatedly regardless of operator skill level.
- Increases production efficiency by reducing operator fatigue
- Both bidirectional and one way slipping actions
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
-
Drive Size - Imperial
0.25"
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
104mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072