Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part No1SV305,L3F(T
Order Code4380889
Also Known As1SV305, 1SV305,L3F
Technical Datasheet
6.890 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.314 |
10+ | €0.197 |
100+ | €0.0858 |
500+ | €0.0777 |
1000+ | €0.0696 |
5000+ | €0.0648 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No1SV305,L3F(T
Order Code4380889
Also Known As1SV305, 1SV305,L3F
Technical Datasheet
Capacitance19.3pF
Forward Current Max-
Reverse Voltage10V
Operating Temperature Max125°C
Diode Case StyleSOD-523
No. of Pins2 Pin
Diode MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Capacitance
19.3pF
Reverse Voltage
10V
Diode Case Style
SOD-523
Diode Mounting
Surface Mount
SVHC
To Be Advised
Forward Current Max
-
Operating Temperature Max
125°C
No. of Pins
2 Pin
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85415100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability