Print Page
Image is for illustrative purposes only. Please refer to product description.
8.806 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.615 |
| 10+ | €0.366 |
| 100+ | €0.247 |
| 500+ | €0.158 |
| 1000+ | €0.142 |
| 5000+ | €0.120 |
| 10000+ | €0.102 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74HC4053D(BJ)
Order Code3870060
Technical Datasheet
IC FunctionAnalogue Multiplexer/Demultiplexer
No. of Circuits3Circuits
Power Supply TypeSingle Supply
Supply Voltage Range2V to 6V
On State Resistance Max180ohm
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels3Channels
On Resistance Typ50ohm
On Resistance Max180ohm
Switch Configuration-
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
IC Function
Analogue Multiplexer/Demultiplexer
Power Supply Type
Single Supply
On State Resistance Max
180ohm
No. of Pins
16Pins
On Resistance Typ
50ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
No. of Circuits
3Circuits
Supply Voltage Range
2V to 6V
IC Case / Package
SOIC
No. of Channels
3Channels
On Resistance Max
180ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability