Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part No74LCX138FT(AJ)
Order Code4386946
Also Known As74LCX138FT
Technical Datasheet
2.022 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.229 |
50+ | €0.135 |
100+ | €0.116 |
500+ | €0.101 |
1000+ | €0.0953 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74LCX138FT(AJ)
Order Code4386946
Also Known As74LCX138FT
Technical Datasheet
Logic Family / Base Number0
Logic Type3-to-8 Line Decoder / Demultiplexer
No. of Outputs8Outputs
IC Case / PackageTSSOP-B
Logic Case StyleTSSOP-B
No. of Pins16Pins
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Logic IC Family74LCX
Logic IC Base Number74138
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Product Overview
74LCX138FT(AJ) is a CMOS digital silicon monolithic IC. It is high-performance CMOS 3 to 8 decoder. It is designed for use in 3.3V systems, it achieves high-speed operation while maintaining the CMOS low-power dissipation. When the device is enabled, 3 binary select inputs (A, B and C) determine which one of the outputs (active-low Y0-active-low Y7) will go low. This device is designed for low-voltage (3.3V) VCC applications, but it could be used to interface to 5V supply environment for inputs. All inputs are equipped with protection circuits against static discharge.
- Low-voltage 3-to-8 line decoder with 5V tolerant inputs and outputs
- Output current is IOH/IOL = 24mA (min) (VCC = 3.0V)
- Power-down protection provided on all inputs and outputs
- Pin and function compatible with the 74 series (74LVC/ALVC/ etc.) 138 type
- Supply voltage range from 1.65V to 3.6V, AEC-Q100 (Rev. H) qualified
- Quiescent supply current is 40µA max at (VIN = VCC or GND, 1.65 to 3.6V, Ta = -40 to 125°C)
- Propagation delay time (A,B,C - active-low Y) is 1.5ns typ at (3.3 ±0.3V, Ta = -40 to 125°C)
- Operating temperature range from -40°C to 125°C
- TSSOP16B package
Technical Specifications
Logic Family / Base Number
0
No. of Outputs
8Outputs
Logic Case Style
TSSOP-B
Supply Voltage Min
1.65V
Logic IC Family
74LCX
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Logic Type
3-to-8 Line Decoder / Demultiplexer
IC Case / Package
TSSOP-B
No. of Pins
16Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74138
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability