Print Page
Image is for illustrative purposes only. Please refer to product description.
25.585 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.581 |
10+ | €0.344 |
100+ | €0.232 |
500+ | €0.193 |
1000+ | €0.145 |
5000+ | €0.122 |
10000+ | €0.104 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74VHC4040FT(BJ)
Order Code3872237
Technical Datasheet
Logic Family / Base Number74VHC4040
Counter TypeRipple Carry Binary
Clock Frequency120MHz
Count Maximum4096
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family74VHC
Logic IC Base Number744040
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Logic Family / Base Number
74VHC4040
Clock Frequency
120MHz
Logic Case Style
TSSOP
No. of Pins
16Pins
Supply Voltage Max
5.5V
Logic IC Base Number
744040
Operating Temperature Max
125°C
SVHC
To Be Advised
Counter Type
Ripple Carry Binary
Count Maximum
4096
IC Case / Package
TSSOP
Supply Voltage Min
2V
Logic IC Family
74VHC
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability