Quantity | Price (ex VAT) |
---|---|
7500+ | €0.155 |
Product Information
Product Overview
74VHC573FT(BJ) is a CMOS digital silicon monolithic IC. It is an advanced high speed CMOS octal latch with 3-state output fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. This 8-bit D-type latch is controlled by a latch enable input (LE) and an output enable input (active-low OE). When the active-low OE input is high, the eight outputs are in a high impedance state. An input protection circuit ensures that 0 to 5.5V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back-up. This circuit prevents device destruction due to mismatched supply and input voltages.
- Octal D-type latch with 3-state outputs, AEC-Q100 (Rev. H) qualified
- Low power dissipation ICC is 4.0µA (max) at Ta = 25°C
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- Power-down protection is provided on all inputs
- Balanced propagation delay is tPLH ≈ tPHL, supply voltage range from 2V to 5.5V
- Pin and function compatible with the 74 series (74AC/HC/AHC/LV etc.) 573 type
- Quiescent supply current is 4µA max at (VIN = VCC or GND, 5.5V, Ta = 25°C)
- Propagation delay time (LE-Q) is 5ns typ at (5.0 ± 0.5V, CL = 15pF, Ta = 25°C, input: tr = tf = 3ns)
- Operating temperature range from -40°C to 125°C
- TSSOP20B package
Technical Specifications
74VHC573
Tri State
8mA
TSSOP-B
2V
8bit
74573
125°C
-
To Be Advised
D Type
4.5ns
TSSOP-B
20Pins
5.5V
74VHC
-40°C
AEC-Q100
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate