Print Page
Image is for illustrative purposes only. Please refer to product description.
28.672 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.172 |
10+ | €0.114 |
100+ | €0.0867 |
500+ | €0.0684 |
1000+ | €0.0658 |
5000+ | €0.0561 |
10000+ | €0.0526 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7WZ74FK,LJ(CT
Order Code3872358
Technical Datasheet
Logic Family / Base Number7WZ74
Flip-Flop TypeD
Propagation Delay10ns
Frequency200MHz
Output Current50mA
Logic Case StyleSOT-765
IC Case / PackageSOT-765
No. of Pins8Pins
Trigger TypePositive Edge
IC Output TypePush Pull
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family7WZ
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Logic Family / Base Number
7WZ74
Propagation Delay
10ns
Output Current
50mA
IC Case / Package
SOT-765
Trigger Type
Positive Edge
Supply Voltage Min
1.65V
Logic IC Family
7WZ
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Flip-Flop Type
D
Frequency
200MHz
Logic Case Style
SOT-765
No. of Pins
8Pins
IC Output Type
Push Pull
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability