Print Page
17.697 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.150 |
10+ | €1.500 |
25+ | €1.380 |
50+ | €1.250 |
100+ | €1.130 |
500+ | €1.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP290-4(E(T
Order Code2524305
Product RangeTLP290
Also Known AsTLP290-4
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleSOIC
No. of Pins16Pins
Forward Current If Max50mA
Isolation Voltage2.5kV
CTR Min50%
Collector Emitter Voltage V(br)ceo80V
Product RangeTLP290
SVHCTo Be Advised
Product Overview
TLP290-4(E(T is a photocoupler. It consists of phototransistors optically coupled to gallium arsenide infrared emitting diodes. The TLP290-4 Photocoupler is housed in the very small and thin SO16 package. Since the TLP290-4 is guaranteed over a wide operating temperature range (Ta = -55 to 110°C), it is suitable for high-density surface mount applications such as programmable controllers. Typical applications include programmable logic controllers (PLCs), switching power supplies, simplex/multiplex data transmission.
- Collector-emitter voltage: 80 V (min)
- Current transfer ratio: 50 % (min), GB Rank: 100% (min)
- Isolation voltage: 2500Vrms (min)
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
To Be Advised
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
50%
Product Range
TLP290
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000771