Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTLP291-4(GB,E(T
Order Code2524311
Also Known AsTLP291-4 ,TLP291-4(GB
Technical Datasheet
4.726 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.630 |
10+ | €1.040 |
25+ | €0.972 |
50+ | €0.899 |
100+ | €0.826 |
500+ | €0.747 |
Price for:Each
Minimum: 1
Multiple: 1
€1.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP291-4(GB,E(T
Order Code2524311
Also Known AsTLP291-4 ,TLP291-4(GB
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleSOIC
No. of Pins16Pins
Forward Current If Max10mA
Isolation Voltage2.5kVrms
CTR Min100%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
TLP291-4 is an infrared LED and phototransistor. It consists of phototransistors optically coupled to an infrared LED. The TLP291-4 Photocoupler is housed in a very small and thin package. Since the TLP291-4 is guaranteed over a wide operating temperature range, it is suitable for high-density surface mount applications such as programmable controllers. Application includes programmable logic controllers (PLCs), switching power supplies, simplex/multiplex data transmission. Safety standards are UL 1577, File No.E67349, CSA Component Acceptance Service No.5A File No.E67349, EN 60747-5-5 (VDE).
- Collector-emitter voltage is 80V (Ta = 25°C)
- GB Rank is 100% min (IF = 5mA, VCE = 5V, Ta = 25°C)
- Current transfer ratio is 50% min (IF = 5mA, VCE = 5V, Ta = 25°C)
- Isolation voltage is 2500Vrms min (AC, 60s, Ta = 25°C)
- Input forward voltage is 1.20V typ (IF = 10mA, Ta = 25°C)
- Collector-emitter capacitance is 10pF typ (V = 0V, f = 1MHz, Ta = 25°C)
- Total capacitance (input to output) is 0.8pF typ (VS = 0V, f = 1MHz, Ta = 25°C)
- Rise time is 2µs typ (VCC = 10V, IC = 2mA, RL = 100 ohm, Ta = 25°C)
- Fall time is 3µs typ (VCC = 10V, IC = 2mA, RL = 100 ohm, Ta = 25°C)
- Operating temperature range from -55 to 110°C
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
2.5kVrms
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (19-Jan-2021)
Optocoupler Case Style
SOIC
Forward Current If Max
10mA
CTR Min
100%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536