Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTLX9310(TEE-TL,F(O
Order Code3872531
Also Known AsTLX9310(TPL,F(O
Technical Datasheet
3.297 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.540 |
10+ | €1.880 |
25+ | €1.830 |
50+ | €1.770 |
100+ | €1.600 |
500+ | €1.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLX9310(TEE-TL,F(O
Order Code3872531
Also Known AsTLX9310(TPL,F(O
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage3.75kV
Data Rate5Mbps
Optocoupler Case StyleSOP
No. of Pins5Pins
Product Range-
SVHCTo Be Advised
Alternatives for TLX9310(TEE-TL,F(O
1 Product Found
Technical Specifications
No. of Channels
1 Channel
Data Rate
5Mbps
No. of Pins
5Pins
SVHC
To Be Advised
Isolation Voltage
3.75kV
Optocoupler Case Style
SOP
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability