Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTP-LINK
Manufacturer Part NoTL-SG1005P
Order Code3473895
Also Known AsGTIN UPC EAN: 6935364083229
Technical Datasheet
141 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €57.630 |
Price for:Each
Minimum: 1
Multiple: 1
€57.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTP-LINK
Manufacturer Part NoTL-SG1005P
Order Code3473895
Also Known AsGTIN UPC EAN: 6935364083229
Technical Datasheet
No. of Ports5Ports
Ethernet Switch ApplicationCommercial
Ethernet Switch TypeGigabit Ethernet
Ethernet Switch MountingDesktop
Port TypesRJ45 x 5
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage Type-
Product Range-
SVHCTo Be Advised
Product Overview
The TL-SG1005P is a compact five port unmanaged desktop switch, ideal for expanding your home of office network. The switch provides four IEEE 802.3af/at PoE+ enabled ports that support power and data over a single cable with 65W total power budget. The switch is built with plug & play simplicity in mind and the intelligent power management will automatically protect your devices in the event of excess power draw.
- 10Gb/s Switching capacity with 2K MAC address table
- Provides 4 PoE+ ports with up to 30W per port
- Total PoE budget up to 65W for all ports
- Priority function if system power is overloaded
- 802.1p/DSCP QoS ensures smooth latency-sensitive traffic
- Plug and play, no configuration required
- Fanless design for silent operation
- Dimensions (HxWxD): 25x100x98mm
Technical Specifications
No. of Ports
5Ports
Ethernet Switch Type
Gigabit Ethernet
Port Types
RJ45 x 5
Input Voltage Type
-
SVHC
To Be Advised
Ethernet Switch Application
Commercial
Ethernet Switch Mounting
Desktop
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.881