Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTP-LINK
Manufacturer Part NoUH400
Order Code3403019
Also Known AsGTIN UPC EAN: 6935364091484
Technical Datasheet
46 In Stock
19 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.120 |
Price for:Each
Minimum: 1
Multiple: 1
€17.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTP-LINK
Manufacturer Part NoUH400
Order Code3403019
Also Known AsGTIN UPC EAN: 6935364091484
Technical Datasheet
No. of Ports4Ports
Hub StyleBus Powered
SVHCTo Be Advised
Product Overview
Stylish, pocket-sized 4 port USB 3.0 hub with integrated USB cable; ideal for portable use.
- SuperSpeed USB 3.0 data speeds up to 5Gbps
- Backwards compatible with USB 2.0 devices
- Supports WIndows, Linux and Mac OS
- Dimensions (HxWxD): 17x71x71mm
Contents
Contents: Hub and user guide
Technical Specifications
No. of Ports
4Ports
SVHC
To Be Advised
Hub Style
Bus Powered
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115