Print Page
Image is for illustrative purposes only. Please refer to product description.
886 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.360 |
| 25+ | €5.310 |
| 50+ | €5.170 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€7.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoDM2.5-PWFI-BG10-
Order Code2505987
Technical Datasheet
Internal Diameter2.8mm
External Diameter6.5mm
Fastener MaterialFibre
Thread Size - Metric-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DM2.5-PWFI-BG10- is a M2.5 Vulcanised Fibre Washer.
- Duratool products are rated 4.1 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Technical Specifications
Internal Diameter
2.8mm
Fastener Material
Fibre
Product Range
-
External Diameter
6.5mm
Thread Size - Metric
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39207910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003