Print Page
Image is for illustrative purposes only. Please refer to product description.
2.871 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.890 |
25+ | €3.270 |
50+ | €3.200 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€4.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoDM3-PWFI-BG10-
Order Code2505988
Technical Datasheet
Internal Diameter3.4mm
External Diameter7mm
Fastener MaterialFibre
Thread Size - MetricM3
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
DM3-PWFI-BG10 is a M3 washer made of vulcanised fibre.
- Red finish
- 3.4mm internal diameter, 7mm external diameter
Technical Specifications
Internal Diameter
3.4mm
Fastener Material
Fibre
Product Range
-
External Diameter
7mm
Thread Size - Metric
M3
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39207910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004