Print Page
Image is for illustrative purposes only. Please refer to product description.
79 In Stock
52 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.070 |
25+ | €2.710 |
50+ | €2.660 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€4.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM2.5 3 HS45PC S25
Order Code1419726
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM2.5
Screw Length3mm
Fastener Plating-
Fastener MaterialSteel 45H
Screw Head Style-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M2.53 HSHTPCS25- is a M2.5 x 3mm Socket Set Screw, made of high strength steel (14.9 grade) with self colour finish, hex drive, plain cup point. Primarily used in compression. Designed according to DIN 916 standard.
- 0.45mm Pitch
- 1.27mm Key size
Technical Specifications
Thread Size - Imperial
-
Screw Length
3mm
Fastener Material
Steel 45H
Product Range
-
Thread Size - Metric
M2.5
Fastener Plating
-
Screw Head Style
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025