Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
11 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.960 |
| 25+ | €6.780 |
| 50+ | €6.600 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€8.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM2.516 PSA2MCS100-
Order Code1419768
Technical Datasheet
Thread Size - MetricM2.5
Thread Size - Imperial-
Screw Length16mm
Fastener MaterialStainless Steel A2
Fastener Plating-
Screw Head StylePan Head Slotted
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The M2.516 PSA2MCS100- is a M2.5 x 16mm Machine Screw, made of 18/8 stainless steel (A2 grade) with self colour finish, pan head slotted head style. Corrosion resistant under normal atmospheric conditions. Designed according to DIN 85 standard.
- 5mm Maximum diameter
- Fully threaded
Technical Specifications
Thread Size - Metric
M2.5
Screw Length
16mm
Fastener Plating
-
Product Range
-
Thread Size - Imperial
-
Fastener Material
Stainless Steel A2
Screw Head Style
Pan Head Slotted
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181552
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054