Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.910 |
25+ | €6.780 |
50+ | €5.880 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€8.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM2-RMSTTC110
Order Code2499029
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM2
Fastener MaterialSteel
Panel Thickness-
Panel Cutout Diameter3.5mm
Fastener PlatingZinc
Product Range-
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Steel
Panel Cutout Diameter
3.5mm
Product Range
-
Thread Size - Metric
M2
Panel Thickness
-
Fastener Plating
Zinc
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117435