Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.890 |
| 10+ | €16.660 |
| 25+ | €16.230 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€19.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM3.530 ISBRMCN100-
Order Code1420058
Technical Datasheet
Thread Size - MetricM3.5
Thread Size - Imperial-
Screw Length30mm
Fastener MaterialBrass
Fastener PlatingBright Nickel
Screw Head StyleRaised / Countersunk Head Slotted
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The M3.530 ISBRMCN100- is a M3.5 x 30mm raised/countersunk head slotted Machine Screw made of nickel-plated brass.
Technical Specifications
Thread Size - Metric
M3.5
Screw Length
30mm
Fastener Plating
Bright Nickel
Product Range
-
Thread Size - Imperial
-
Fastener Material
Brass
Screw Head Style
Raised / Countersunk Head Slotted
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.229