Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
81 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.300 |
20+ | €5.270 |
40+ | €5.130 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€7.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM3 6 SO12CS S100
Order Code1419600
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM3
Screw Length6mm
Fastener Plating-
Fastener MaterialSteel 12.9
Screw Head StyleHex Socket
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M36 SOHTCSS100- is a M3 x 6mm black Cap Screw, made of high strength steel (12.9 grade) with self colour finish, hex socket head style. Designed according to DIN 912 standard. Can be used in critical applications where service loading is high.
- 5.5mm Maximum diameter
- 2.5mm Key size
- Fully threaded
Technical Specifications
Thread Size - Imperial
-
Screw Length
6mm
Fastener Material
Steel 12.9
Product Range
-
Thread Size - Metric
M3
Fastener Plating
-
Screw Head Style
Hex Socket
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181575
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071