Print Page
Image is for illustrative purposes only. Please refer to product description.
107 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €12.950 |
10+ | €10.080 |
25+ | €9.800 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€12.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM3- DNA2-S50-
Order Code1420804
Technical Datasheet
Nut TypeHexagon Domed Cap Nut
Thread Size - Imperial-
Thread Size - MetricM3
Fastener MaterialStainless Steel
Fastener Plating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M3- DNA2-S50- is a M3 Hexagon Domed Cap Nut made of A2 stainless steel with self-colour finish.
- DIN 1587 standard
Technical Specifications
Nut Type
Hexagon Domed Cap Nut
Thread Size - Metric
M3
Fastener Plating
-
SVHC
No SVHC (21-Jan-2025)
Thread Size - Imperial
-
Fastener Material
Stainless Steel
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:73181639
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022