Print Page
Image is for illustrative purposes only. Please refer to product description.
338 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.650 |
| 25+ | €4.090 |
| 50+ | €3.980 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€5.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM3- N5A4-S50-
Order Code1420447
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM3
Fastener MaterialStainless Steel
Nut Type-
Fastener Plating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The M3- N5A4-S50- is a M3 thin Self-locking Nut, made of acid-proof stainless steel (A4 grade), The nylon insert resists loosening, working on the principle of thread friction. Better corrosive resistance to aggressive media such as chlorides. Designed according to DIN 985 standard.
- 2.4mm Diameter
- 5.5mm Key size
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Stainless Steel
Fastener Plating
-
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
M3
Nut Type
-
Product Range
-
Technical Docs (1)
Alternatives for M3- N5A4-S50-
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181639
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587