Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM3-UHBRXPSF
Order Code2474926
Product RangeExpansion-Sert Series
Technical Datasheet
121 In Stock
112 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.890 |
10+ | €19.180 |
25+ | €18.670 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€22.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM3-UHBRXPSF
Order Code2474926
Product RangeExpansion-Sert Series
Technical Datasheet
Fastener MaterialBrass
Thread Size - MetricM3
Thread Size - Imperial-
Body Length4.7mm
External Diameter4mm
Wall Thickness Min3.2mm
Product RangeExpansion-Sert Series
SVHCLead (21-Jan-2025)
Product Overview
M3-UHBRXPSF is a M3 Expansion-Sert™ unheaded insert.
- 4.7mm body length, 4mm external diameter, 3.2mm min wall thickness
- Brass material
Technical Specifications
Fastener Material
Brass
Thread Size - Imperial
-
External Diameter
4mm
Product Range
Expansion-Sert Series
Thread Size - Metric
M3
Body Length
4.7mm
Wall Thickness Min
3.2mm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74153900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023