Print Page
Image is for illustrative purposes only. Please refer to product description.
78 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.800 |
20+ | €4.190 |
40+ | €4.110 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€5.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM5- N5A2-S100-
Order Code1420442
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM5
Fastener MaterialStainless Steel
Nut Type-
Fastener Plating-
Product Range-
Product Overview
The M5- N5A2-S100- is a M5 Thin Self-locking Nut, made of 18/8 stainless steel (A2 grade). The nylon insert resists loosening, working on the principle of thread friction. Corrosion resistant under normal atmospheric conditions. Designed according to DIN 985 standard.
- 3.2mm Diameter
- 8mm Key size
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Stainless Steel
Fastener Plating
-
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M5
Nut Type
-
Product Range
-
Technical Docs (1)
Alternatives for M5- N5A2-S100-
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181639
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14