Print Page
Image is for illustrative purposes only. Please refer to product description.
97 In Stock
70 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.940 |
25+ | €4.290 |
50+ | €4.170 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€5.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM6-CNSTNZ50
Order Code2490484
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM6
Fastener MaterialCarbon Steel
Panel Thickness Max1.6mm
Fastener PlatingZinc
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M6-CNSTNZ50 is a M6 Narrow Cage Nut made of low carbon mild steel with zinc-plating finish. The cage is made of CS70 carbon spring steel.
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Carbon Steel
Fastener Plating
Zinc
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M6
Panel Thickness Max
1.6mm
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23