Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.950 |
25+ | €6.780 |
50+ | €6.590 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€8.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM6- N5A2-S100-
Order Code1420443
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM6
Fastener MaterialStainless Steel
Nut Type-
Fastener Plating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M6- N5A2-S100- is a M6 Hexagon Nylon Insert Thin Nut made of A2 stainless steel with self-colour finish.
- DIN 985 standard
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Stainless Steel
Fastener Plating
-
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M6
Nut Type
-
Product Range
-
Technical Docs (1)
Alternatives for M6- N5A2-S100-
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:73181639
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3