Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.650 |
10+ | €29.030 |
25+ | €28.260 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€34.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM6-UHBRHESF
Order Code2474925
Technical Datasheet
Fastener MaterialBrass
Thread Size - MetricM6
Thread Size - Imperial-
Body Length12.7mm
External Diameter8.5mm
Wall Thickness Min3.6mm
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Fastener Material
Brass
Thread Size - Imperial
-
External Diameter
8.5mm
Product Range
-
Thread Size - Metric
M6
Body Length
12.7mm
Wall Thickness Min
3.6mm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74153900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29