Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM8-N5ST-Z50-
Order Code152096
Product RangeHexagonal Type T Nylon Insert Nut
Technical Datasheet
19 In Stock
18 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.830 |
25+ | €2.000 |
50+ | €1.890 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€2.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM8-N5ST-Z50-
Order Code152096
Product RangeHexagonal Type T Nylon Insert Nut
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM8
Fastener MaterialSteel
Nut Type-
Fastener PlatingBright Zinc
Product RangeHexagonal Type T Nylon Insert Nut
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NN04080081FA is a M8 clear Nylon Insert Nut made of bright-zinc-plated steel.
- 12-month limited warranty *view Terms & Conditions for details
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Steel
Fastener Plating
Bright Zinc
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M8
Nut Type
-
Product Range
Hexagonal Type T Nylon Insert Nut
Technical Docs (1)
Alternatives for M8-N5ST-Z50-
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24