Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
7 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.360 |
25+ | €13.530 |
50+ | €13.260 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€18.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoN6 - UNST- Z100
Order Code7224783
Technical Datasheet
Thread Size - ImperialNo.6
Thread Size - Metric-
Fastener MaterialSteel
Panel Thickness1.62mm
Panel Cutout Diameter5.9mm
Fastener PlatingBright Zinc
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thread Size - Imperial
No.6
Fastener Material
Steel
Panel Cutout Diameter
5.9mm
Product Range
-
Thread Size - Metric
-
Panel Thickness
1.62mm
Fastener Plating
Bright Zinc
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14